Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70MH1FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1656RL
Cut Tape69AH1656
Your Part Number
879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.770 | $19.77 |
| Total Price | $19.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 50+ | $17.340 |
| 100+ | $16.910 |
| 250+ | $16.360 |
| 500+ | $14.600 |
| 1000+ | $14.590 |
| 2500+ | $14.290 |
| 5000+ | $14.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48Z58Y-70MH1FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1656RL
Cut Tape69AH1656
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
Memory Organisation8K x 8bit
Memory Configuration8K x 8bit
Read Access Time70ns
Write Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOH
No. of Pins28Pins
IC Interface TypeParallel
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
64Kbit
Memory Organisation
8K x 8bit
Read Access Time
70ns
Supply Voltage Min
4.5V
IC Case / Package
SOH
IC Interface Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Write Access Time
70ns
Supply Voltage Max
5.5V
No. of Pins
28Pins
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate