16-bit Microcontrollers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.810 5+ $43.490 10+ $39.160 25+ $35.390 50+ $34.790 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $55.080 5+ $50.200 10+ $45.310 25+ $42.860 50+ $41.510 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $46.870 5+ $44.030 10+ $41.190 25+ $39.760 50+ $38.260 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $59.960 5+ $54.770 10+ $49.590 25+ $46.950 50+ $45.500 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $39.340 5+ $37.350 10+ $35.340 25+ $33.750 50+ $31.960 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $31.450 5+ $28.440 10+ $25.430 25+ $23.930 50+ $23.100 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $35.900 5+ $32.510 10+ $29.140 25+ $27.460 50+ $26.530 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 100+ $32.810 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12x | S12XD | 105°C | Surface Mount | - | |||||
Each | 100+ $19.090 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $34.670 | Min: 300 / Mult: 300 | HCS12x Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 32KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | |||||
Each | 100+ $18.650 | Min: 300 / Mult: 300 | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 1+ $14.550 | Min: 300 / Mult: 300 | S12X Family S12XE Series Microcontrollers | HCS12X | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $37.660 | Min: 300 / Mult: 300 | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | |||||
Each | 100+ $14.420 | Min: 300 / Mult: 300 | HCS12x Family S12XE Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $17.650 | Min: 300 / Mult: 300 | S12X Family S12XD Series Microcontrollers | HCS12/S12X | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | S12X | S12XD | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $21.600 | Min: 300 / Mult: 300 | S12 Family S12D Series Microcontrollers | S12D | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12 | S12D | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $43.720 5+ $39.760 10+ $35.810 25+ $33.810 50+ $32.710 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | |||||
Each | 1+ $25.350 | Min: 300 / Mult: 300 | S12 Family S12D Series Microcontrollers | S12D | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12 | S12D | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $37.980 | Min: 300 / Mult: 300 | HCS12 Family S12D Series Microcontrollers | S12D | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $31.070 | Min: 300 / Mult: 300 | HCS12 Family S12D Series Microcontrollers | S12D | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | |||||
Each | 1+ $36.370 | Min: 300 / Mult: 300 | HCS12 Family S12D Series Microcontrollers | S12D | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | |||||
Each | 1+ $33.550 5+ $30.600 10+ $27.630 25+ $26.020 50+ $25.140 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $36.680 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | - | HCS12X | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | HCS12X | S12XD | 125°C | Surface Mount | - | |||||
Each | 50+ $21.580 100+ $21.120 250+ $20.520 | Min: 60 / Mult: 1 | HCS12X Family S12XA Series Microcontrollers | - | HCS12 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | - | 3.15V | 5.5V | -40°C | HCS12 | S12XA | 85°C | - | - |