32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
MCU Family
=STM32
1
(25)
(72)
(2)
(19)
(13)
(3)
(3)
(1)
Product Range
(4)
(7)
Device Core
(5)
(3)
(3)
Data Bus Width
(8)
MCU Core Size
(3)
Operating Frequency Max
(7)
(4)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(1)
(5)
(1)
(1)
(1)
No. of Pins
(1)
(5)
(1)
(4)
IC Case / Package
(5)
(4)
(1)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.120 10+$8.140 25+$7.790 50+$7.310 100+$6.880 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
Each | 1+$10.920 10+$9.480 25+$8.980 50+$8.640 100+$8.290 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each | 1+$8.980 10+$7.270 25+$6.850 50+$6.610 100+$6.380 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$6.080 10+$5.430 25+$5.190 50+$5.050 100+$4.890 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$13.150 10+$11.430 25+$10.820 50+$10.490 100+$9.710 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | |||||
Each | 1+$8.880 10+$7.710 25+$7.290 50+$7.020 100+$6.730 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
Each | 1+$9.440 10+$8.190 25+$7.760 50+$7.460 100+$7.160 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$10.780 10+$9.600 25+$9.190 50+$8.910 100+$8.630 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$10.060 10+$8.510 25+$8.200 50+$7.900 100+$7.580 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | ||||||
Each | 1+$12.140 10+$10.830 25+$10.380 50+$10.070 100+$9.760 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | ||||||
Each | 1+$10.380 10+$9.010 25+$8.530 50+$8.200 100+$7.880 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | ||||||