
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $8.190 |
| 25+ | $7.760 |
| 50+ | $7.460 |
| 100+ | $7.160 |
| 250+ | $6.860 |
| 500+ | $6.550 |
Product Information
Product Overview
STM32WLE5J8I6 is a multiprotocol LPWAN 32bit Arm® Cortex®-M4 MCU. It is a long-range wireless and ultra-low-power device that embeds a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK. It is designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 48MHz. This core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application's security. The device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection and proprietary code readout protection. This device also embeds two DMA controllers (7 channels each) allowing any transfer combination between memory (flash memory, SRAM1 and SRAM2) and peripheral, using the DMAMUX1 for flexible DMA channel mapping.
- Includes ST state-of-the-art patented technology
- 1.8V to 3.6V power supply, shutdown mode is 31nA (VDD = 3V)
- 32bit Arm® Cortex®-M4 CPU, 1.25 DMIPS/MHz (Dhrystone 2.1)
- Hardware encryption AES 256bit, true random number generator (RNG)
- Sector protection against read/write operations (PCROP, RDP, WRP), CRC calculation unit
- 96bit unique die identifier, hardware public key accelerator (PKA)
- High-efficiency embedded SMPS step-down converter, SMPS to LDO smart switch
- 22dBm, 915MHz power frequency
- 2x 16bit 1-channel timer, 3x 16bit ultra-low-power timer, 1x independent SysTick
- Temperature rating range from -40°C to +105°C
Technical Specifications
STM32 Family STM32WL Series Microcontrollers
32bit
32 bit
64KB
73Pins
UFBGA
I2C, I2S, SPI, USART
20KB
Wireless Power Control and Communication
1.8V
-40°C
Surface Mount
STM32WL
MSL 3 - 168 hours
ARM Cortex-M4
32bit
48MHz
48MHz
UFBGA
43I/O's
I2C, I2S, SPI, USART, UART
12Channels
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
