32-bit Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(5)
(4)
No. of I/O's
=43I/O's
1
(1)
(1)
(32)
(1)
(1)
(1)
(2)
(2)
Product Range
(5)
(4)
(1)
(4)
Device Core
(2)
(2)
(5)
(2)
(3)
Data Bus Width
(11)
No. of Bits
(7)
MCU Core Size
(2)
Operating Frequency Max
(5)
(3)
(4)
(2)
CPU Speed
(2)
(3)
(2)
(2)
Program Memory Size
(1)
(4)
(7)
(1)
(1)
No. of Pins
(1)
(4)
(4)
(5)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$9.700 10+$7.800 25+$7.110 50+$6.830 100+$6.540 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$10.930 10+$8.770 25+$8.140 50+$7.830 100+$7.530 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$12.420 10+$9.740 25+$9.060 50+$8.700 100+$8.330 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | |||||
STMICROELECTRONICS | Each | 1+$8.620 10+$6.840 25+$6.410 50+$6.140 100+$5.850 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | |||||
Each | 1+$6.400 10+$5.150 25+$4.840 50+$4.700 100+$4.560 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+$4.390 10+$3.340 25+$3.070 50+$2.960 100+$2.830 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 128KB | 64Pins | LFQFP | 43I/O's | LFQFP | CAN, I2C, SPI, USB | CAN, I2C, SPI, USB | 32KB | - | 12Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+$6.530 10+$5.010 25+$4.630 50+$4.460 100+$4.280 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 384KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 12Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
12AN8246 RoHS | Each | 1+$3.400 10+$3.020 25+$2.720 50+$2.590 100+$2.320 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | LFQFP | 43I/O's | - | I2C, SCI | - | 12KB | - | 14Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | |||||
Each | 450+$24.440 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$22.150 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$20.430 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$20.430 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | ENET, I2C, SPI, UART | ENET, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5223x | 70°C | Surface Mount | ||||||
Each | 450+$19.420 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 1+$7.650 10+$5.910 25+$5.480 50+$5.280 100+$5.080 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 54MHz | - | 512KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 12Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||