32-bit Microcontrollers :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(10)
(5)
(8)
Operating Frequency Max
=48MHz
1
(8)
(9)
(21)
(35)
(1)
(30)
(25)
(99)
Product Range
(2)
(2)
(6)
(2)
(3)
(2)
(1)
(7)
Device Core
(6)
(5)
(2)
(2)
(7)
(3)
Data Bus Width
(20)
No. of Bits
(5)
MCU Core Size
(12)
CPU Speed
(12)
Program Memory Size
(4)
(8)
(12)
(1)
No. of Pins
(1)
(3)
(1)
(7)
(8)
(4)
(1)
IC Case / Package
(4)
(9)
(1)
(2)
(1)
(1)
(4)
(3)
Packaging
(22)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.920 10+$9.480 25+$8.980 50+$8.640 100+$8.290 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each | 1+$8.980 10+$7.270 25+$6.850 50+$6.610 100+$6.380 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+$13.150 10+$11.430 25+$10.820 50+$10.490 100+$9.710 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | |||||
Each | 1+$9.440 10+$8.190 25+$7.760 50+$7.460 100+$7.160 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
Each | 1+$3.470 10+$2.720 100+$2.340 500+$2.170 1000+$2.050 More Pricing... | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | - | 48MHz | - | 64KB | 48Pins | LFQFP | 40I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$4.410 50+$4.260 100+$4.180 250+$4.090 500+$4.010 More Pricing... | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 48Pins | QFN | 38I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$4.730 50+$4.540 100+$4.440 250+$4.360 500+$4.260 More Pricing... | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | - | 48MHz | - | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | SAM 32 | -40°C | SAM D | 85°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.600 50+$5.420 100+$4.940 250+$4.740 500+$4.640 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$3.730 10+$2.950 25+$2.630 50+$2.550 100+$2.470 More Pricing... | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | - | 48MHz | - | 64KB | 64Pins | LFQFP | 54I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$10.780 10+$9.600 25+$9.190 50+$8.910 100+$8.630 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
Each | 1+$10.060 10+$8.510 25+$8.200 50+$7.900 100+$7.580 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
Each | 1+$12.140 10+$10.830 25+$10.380 50+$10.070 100+$9.760 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | ||||||
12AN8246 RoHS | Each | 1+$4.400 10+$3.180 25+$2.990 50+$2.880 100+$2.780 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 48Pins | LFQFP | 43I/O's | - | I2C, SCI | - | 12KB | - | 14Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
12AN8245 RoHS | Each | 1+$4.210 10+$2.970 100+$2.590 500+$2.150 1000+$1.890 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 32Pins | LQFP | 27I/O's | - | I2C, SCI | - | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
12AN8247 RoHS | Each | 1+$4.790 10+$3.470 25+$3.250 50+$3.080 100+$2.920 More Pricing... | RX Family, RX100 Series, RX14T Group Microcontrollers | RXv2 | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | LFQFP | 59I/O's | - | I2C, SCI | - | 12KB | - | 16Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX100 | 125°C | Surface Mount | - | - | |||||
Each | 480+$7.640 960+$7.490 1440+$7.340 2400+$7.190 4800+$7.030 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each | 1740+$6.840 3480+$6.700 5220+$6.560 8700+$6.420 17400+$6.290 More Pricing... | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | - | ||||||
Each | 800+$10.400 1600+$10.190 2400+$9.980 4000+$9.780 8000+$9.570 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+$11.580 1600+$11.350 2400+$11.120 4000+$10.890 8000+$10.650 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$13.180 520+$11.540 780+$9.560 1300+$8.570 2600+$8.400 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$12.290 900+$12.160 1350+$11.910 2250+$11.670 4500+$11.430 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$11.420 520+$9.990 780+$9.780 1300+$9.580 2600+$9.380 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$11.180 900+$11.060 1350+$10.840 2250+$10.620 4500+$10.400 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1300+$5.970 2600+$5.850 3900+$5.720 6500+$5.610 13000+$5.490 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 15Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each | 800+$6.060 1600+$5.950 2400+$5.820 4000+$5.700 8000+$5.580 More Pricing... | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | - | ||||||