PIC16C 8-bit Microcontrollers:
4,067 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.210 | Min: 1 / Mult: 1 | - | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.400 10+ $2.290 25+ $2.190 50+ $2.090 100+ $1.990 | Min: 1 / Mult: 1 | - | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.590 10+ $2.550 28+ $2.440 56+ $2.330 | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.070 10+ $2.980 28+ $2.900 56+ $2.810 112+ $2.680 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.520 10+ $6.490 25+ $6.450 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.420 | Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.640 10+ $1.560 25+ $1.490 50+ $1.420 100+ $1.350 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $11.710 | Min: 1 / Mult: 1 | - | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.510 | Min: 1 / Mult: 1 | - | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.250 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $2.310 10+ $2.290 36+ $1.940 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $7.200 | Min: 1 / Mult: 1 | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.760 10+ $1.690 25+ $1.620 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $22.270 5+ $20.400 10+ $18.520 25+ $17.370 50+ $16.680 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.774 10+ $0.549 25+ $0.493 50+ $0.464 100+ $0.433 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.820 10+ $2.710 25+ $2.590 50+ $2.460 100+ $2.340 | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.930 10+ $2.870 44+ $2.800 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.610 10+ $5.380 25+ $5.130 50+ $4.900 100+ $4.660 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | - | 8bit | 16MHz | - | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.750 | Min: 1 / Mult: 1 | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $39.760 5+ $36.540 10+ $33.320 25+ $29.330 50+ $28.900 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.060 | Min: 1 / Mult: 1 | - | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.150 10+ $3.120 30+ $3.100 60+ $3.070 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.370 10+ $3.350 30+ $3.330 50+ $3.310 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 25+ $0.313 50+ $0.313 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny10 Series Microcontrollers | 12MHz | AVR | - | - | - | 12MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.590 10+ $1.530 25+ $1.470 50+ $1.390 100+ $1.320 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny25 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Through Hole | - | - | - | |||||