Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32A4-CUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68T3942
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 490+ | $5.570 |
| 980+ | $5.460 |
| 1470+ | $5.340 |
| 2450+ | $5.240 |
| 4900+ | $5.120 |
| 12250+ | $5.010 |
| 24500+ | $4.900 |
| 49000+ | $4.790 |
Price for:Each
Minimum: 490
Multiple: 490
$2,729.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA32A4-CUCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68T3942
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATXmega A Series Microcontrollers
Base NumberATxmega
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins49Pins
MCU Case StylePBGA
IC Case / PackagePBGA
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyAVR ATxmega
Supply Voltage Min1.6V
MCU SeriesATxmega A
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
49Pins
IC Case / Package
PBGA
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATxmega
CPU Speed
32MHz
Program Memory Size
32KB
MCU Case Style
PBGA
No. of I/O's
34I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
MCU Family
AVR ATxmega
MCU Series
ATxmega A
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability