Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC705P6ACPECopy
Newark Part No.62K4999
Product RangeHC05 Family Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC705P6ACPECopy
Newark Part No.62K4999
Product RangeHC05 Family Microcontrollers
Technical Datasheet
Product RangeHC05 Family Microcontrollers
Base Number68HC05
CPU Speed2.1MHz
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size4.5KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's21I/O's
Embedded Interface TypeSIO
InterfacesSIO
RAM Memory Size176Byte
ADC Channels4Channels
MCU FamilyHC05
ADC Resolution8Bit
Supply Voltage Min3V
MCU Series68HC705P6A
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
HC05 Family Microcontrollers
CPU Speed
2.1MHz
Operating Frequency Max
2.1MHz
No. of Pins
28Pins
IC Case / Package
DIP
Embedded Interface Type
SIO
RAM Memory Size
176Byte
MCU Family
HC05
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Base Number
68HC05
Device Core
HC05
Program Memory Size
4.5KB
MCU Case Style
DIP
No. of I/O's
21I/O's
Interfaces
SIO
ADC Channels
4Channels
ADC Resolution
8Bit
MCU Series
68HC705P6A
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate