Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C43-16/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K7507
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 10+ | $12.350 |
| 100+ | $12.090 |
| 500+ | $11.840 |
| 1000+ | $11.590 |
| 2500+ | $11.340 |
| 10000+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C43-16/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K7507
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C4X Series Microcontrollers
Device CorePIC17
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins40Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's33I/O's
Embedded Interface TypeUSART
InterfacesUSART
RAM Memory Size454Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC17
MCU SeriesPIC17C4x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC17 Family PIC17C4X Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
33I/O's
Interfaces
USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC17C4x
MSL
-
Device Core
PIC17
Operating Frequency Max
16MHz
No. of Pins
40Pins
IC Case / Package
DIP
Embedded Interface Type
USART
RAM Memory Size
454Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate