Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F458T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AH8602
Product RangePIC18 Family PIC18F45x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $10.570 |
| 2400+ | $10.360 |
| 3600+ | $10.140 |
| 6000+ | $9.930 |
| 12000+ | $9.720 |
| 30000+ | $9.510 |
| 60000+ | $9.360 |
| 120000+ | $9.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$12,684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F458T-I/PTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.41AH8602
Product RangePIC18 Family PIC18F45x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F45x Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's33I/O's
InterfacesAUSART, CAN, I2C, SPI
Embedded Interface TypeAUSART, CAN, I2C, SPI
RAM Memory Size1.5KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18Fxx8
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F45x Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
33I/O's
Embedded Interface Type
AUSART, CAN, I2C, SPI
ADC Channels
8Channels
MCU Family
PIC18
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
AUSART, CAN, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
MCU Series
PIC18Fxx8
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate