| Quantity | Price |
|---|---|
| 500+ | $9.650 |
| 1000+ | $9.460 |
| 1500+ | $9.260 |
| 2500+ | $9.060 |
| 5000+ | $8.870 |
| 12500+ | $8.680 |
| 25000+ | $8.490 |
Product Information
Product Overview
The PIC18LF8490-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 66 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Local interconnect network (LIN)
- Up to 192 LCD segments
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18LF8xxx
40MHz
40MHz
80Pins
TQFP
AUSART, EUSART, I2C, SPI
768Byte
10Bit
2V
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18LF84xx Series Microcontrollers
PIC18
16KB
TQFP
66I/O's
AUSART, EUSART, I2C, SPI
12Channels
PIC18
PIC18F84xx
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate