ARM Microcontrollers :
4,127 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.610 10+ $13.040 25+ $11.120 80+ $10.940 120+ $10.760 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | 2MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $14.690 10+ $11.570 25+ $9.970 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $21.870 10+ $17.460 25+ $15.990 72+ $15.540 108+ $15.090 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | 1MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ $12.590 10+ $10.340 25+ $9.780 50+ $9.400 100+ $9.000 More Pricing... | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | 512KB | - | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | - | 21Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||||
Each | 1+ $27.530 5+ $24.800 10+ $22.050 25+ $20.920 72+ $20.020 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ $5.000 10+ $3.870 25+ $3.610 50+ $3.440 100+ $3.240 More Pricing... | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 32KB | - | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $16.290 10+ $12.830 25+ $12.230 80+ $11.600 120+ $11.270 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | 1MB | - | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $14.390 10+ $11.310 25+ $9.980 50+ $9.800 120+ $9.610 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 512KB | - | 144Pins | LQFP | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 21Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $16.160 10+ $11.950 25+ $11.110 50+ $10.850 180+ $10.570 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | 512KB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.090 10+ $11.080 25+ $10.330 50+ $9.820 100+ $9.300 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | 1MB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 48Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $12.900 10+ $10.610 25+ $10.040 50+ $9.650 100+ $9.250 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 512KB | - | 64Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 22Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $15.190 10+ $11.160 25+ $10.300 50+ $10.060 180+ $9.830 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $7.760 10+ $6.260 25+ $5.880 50+ $5.680 100+ $5.460 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 84MHz | - | - | 384KB | - | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | - | 10Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $9.640 10+ $7.500 25+ $6.960 50+ $6.590 100+ $6.220 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 384KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 22Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.790 10+ $11.670 25+ $10.680 50+ $10.310 120+ $9.940 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | 1MB | - | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $7.650 10+ $5.890 25+ $5.450 50+ $5.210 100+ $4.980 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 256KB | - | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | - | 9Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $4.740 10+ $3.640 25+ $3.440 50+ $3.300 100+ $3.160 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | - | 64KB | - | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $14.750 10+ $10.850 25+ $10.010 50+ $9.780 180+ $9.550 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | 512KB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 132KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $9.420 10+ $7.690 25+ $7.250 50+ $6.960 100+ $6.650 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 128KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $3.810 10+ $2.880 25+ $2.630 50+ $2.520 100+ $2.390 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | - | 32KB | - | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||||
Each | 1+ $17.630 10+ $13.990 25+ $13.070 50+ $12.440 100+ $11.800 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | 2MB | - | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $20.540 10+ $17.450 25+ $16.150 50+ $15.520 100+ $14.880 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | 1MB | - | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ $18.610 10+ $14.760 25+ $13.830 50+ $13.320 180+ $12.800 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||||
Each | 1+ $6.600 10+ $5.060 25+ $4.680 50+ $4.410 100+ $4.140 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | 64KB | - | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 16KB | - | 15Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $8.290 10+ $6.680 25+ $6.270 50+ $5.990 100+ $5.710 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 84MHz | 84MHz | - | 256KB | - | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||