Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AM3145
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.040 |
| 100+ | $1.630 |
| 500+ | $1.510 |
| 1000+ | $1.350 |
| 2500+ | $1.100 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2T1074CFL#UA0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AM3145
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
Silicon ManufacturerRenesas
Product RangeRA Family, RA2 Series, RA2T1 Group Microcontrollers
No. of Bits32bit
Device CoreARM Cortex-M23
Data Bus Width32 bit
Silicon Family NameRA
Operating Frequency Max64MHz
Core ArchitectureARM
Program Memory Size64KB
Core Sub-ArchitectureCortex-M23
Silicon Core NumberR7FA2T1074CFL
No. of Pins48Pins
IC Case / PackageLFQFP
Kit ContentsEvaluation Board R7FA2T1074CFL
No. of I/O's39I/O's
InterfacesI2C, SCI, SPI, UART
RAM Memory Size8KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
64MHz
Program Memory Size
64KB
Silicon Core Number
R7FA2T1074CFL
IC Case / Package
LFQFP
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
RA Family, RA2 Series, RA2T1 Group Microcontrollers
Device Core
ARM Cortex-M23
Silicon Family Name
RA
Core Architecture
ARM
Core Sub-Architecture
Cortex-M23
No. of Pins
48Pins
Kit Contents
Evaluation Board R7FA2T1074CFL
Interfaces
I2C, SCI, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate