0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
58Y5496

RoHS

Each
1+$8.800
10+$7.290
25+$6.920
50+$6.600
100+$6.290
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
69AJ1069

RoHS

STMICROELECTRONICS
Each
1+$12.590
10+$9.880
25+$9.190
50+$8.820
100+$8.450
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
160MHz
160MHz
2MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U5
52AC7591

RoHS

Each
1+$9.550
10+$7.840
25+$7.430
50+$7.190
100+$6.930
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
109I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
32AK0366

RoHS

Each
1+$20.660
10+$16.430
25+$15.580
50+$14.730
100+$14.200
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
120MHz
-
512KB
144Pins
LQFP
-
109I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
56AC6794

RoHS

Each
1+$13.170
10+$10.340
25+$9.620
50+$9.240
100+$8.850
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
28AC3389

RoHS

Each
1+$12.040
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
-
-
1.71V
3.6V
-
-
STM32
-
STM32L4
82T9494

RoHS

Date/Lot Code

Each
1+$21.400
10+$17.070
25+$13.540
50+$13.430
100+$13.310
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
109I/O's
CAN, I2C, SPI, SSP, USB, UART
CAN, I2C, SPI, SSP, USB, UART
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
91T4991

RoHS

Each
1+$16.890
10+$15.240
25+$13.790
50+$12.940
100+$12.080
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
120MHz
-
128KB
144Pins
LQFP
-
109I/O's
CAN, I2C, UART
-
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
99W9980

RoHS

Each
1+$11.280
10+$10.170
25+$9.240
50+$8.610
100+$8.030
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
256KB
132Pins
BGA
-
109I/O's
I2C, I2S, PMBus, SMBus, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52AC7590

RoHS

Each
1+$8.960
10+$8.080
25+$7.350
50+$6.840
100+$6.380
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32L4
56AC6790

RoHS

Each
1+$9.220
10+$7.160
25+$6.640
50+$6.360
100+$6.070
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
61AK2531

RoHS

Date/Lot Code

Each
1+$11.950
10+$9.320
25+$9.160
50+$9.000
100+$8.840
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, SPI, UART, USART
-
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
11AN9976

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$11.400
50+$8.410
100+$7.760
250+$7.600
500+$7.450
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, LPUART, SAI, SDMMC, SPI, SWPMI, USART, USB
-
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON