Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1774FBD144,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T4991
Product RangeLPC Family LPC1700 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 10+ | $15.240 |
| 25+ | $13.790 |
| 50+ | $12.940 |
| 100+ | $12.080 |
| 250+ | $10.060 |
| 500+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1774FBD144,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T4991
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size128KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's109I/O's
InterfacesCAN, I2C, UART
RAM Memory Size40KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
109I/O's
RAM Memory Size
40KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
