ARM Microcontrollers :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(4)
No. of I/O's
=128I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
Operating Temperature Min
(20)
IC Mounting
(20)
Operating Temperature Max
(3)
(15)
(2)
Data Bus Width
(13)
RAM Memory Size
(13)
(1)
(3)
(3)
Product Range
(5)
(1)
(10)
(4)
Device Core
(6)
(10)
(4)
No. of Bits
(10)
ADC Resolution
(10)
(4)
(6)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$20.520 5+$19.230 10+$17.940 25+$17.290 50+$17.040 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$10.440 10+$8.770 25+$8.670 50+$8.340 100+$8.020 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 144Pins | LQFP | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$10.980 10+$8.950 25+$8.680 50+$8.330 100+$7.970 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 100Pins | MAPBGA | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$11.540 10+$9.020 25+$8.380 50+$8.100 100+$7.800 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$11.290 10+$9.080 25+$8.680 50+$8.330 100+$7.970 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 100Pins | LQFP | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$12.200 10+$9.610 25+$8.970 50+$8.620 100+$8.260 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 2MB | 144Pins | LQFP | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | - | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$11.400 10+$9.290 25+$9.020 50+$8.650 100+$8.270 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 100Pins | LQFP | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$12.510 10+$10.150 25+$9.690 50+$9.050 100+$8.420 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 100Pins | LQFP | - | 128I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$16.050 10+$12.690 25+$12.210 50+$11.610 100+$10.990 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 176Pins | UFBGA | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | - | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
Each | 1+$12.580 10+$9.870 25+$9.180 50+$8.700 100+$8.230 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 128KB | 201Pins | UFBGA | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | - | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
Each | 1+$15.110 10+$11.910 25+$11.110 50+$10.670 100+$10.240 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | 144Pins | LQFP | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | - | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$16.270 10+$12.860 25+$12.180 50+$11.490 100+$11.080 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | 144Pins | LQFP | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | - | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$16.880 10+$13.310 25+$12.600 50+$11.880 100+$11.450 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 176Pins | UFBGA | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | - | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
11AN9928 RoHS | Each | 1+$18.510 10+$14.810 25+$14.070 50+$13.320 100+$12.870 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 550MHz | - | 1MB | 176Pins | UFBGA | - | 128I/O's | FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 176KB | - | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 450+$20.020 900+$19.620 1350+$19.220 2250+$18.830 4500+$18.420 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 450+$17.990 900+$17.630 1350+$17.270 2250+$16.910 4500+$16.550 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$38.860 5+$35.860 10+$32.850 25+$31.830 50+$30.810 More Pricing... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | ||||||
24W6560 RoHS | Each | 1+$32.430 10+$30.690 25+$30.080 50+$27.840 100+$26.720 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 256Pins | MAPBGA | - | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
68X3110 RoHS | Each | 1+$33.550 10+$31.750 25+$31.100 50+$28.790 100+$27.640 More Pricing... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | - | 512KB | 256Pins | MAPBGA | - | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 128KB | - | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
85AC1832 RoHS | Each | 1+$10.850 10+$10.120 25+$9.850 50+$8.910 100+$8.440 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 144Pins | LQFP | LQFP | 128I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | - | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | |||||