Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H730IBK6QCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89AH1351
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 10+ | $10.200 |
| 25+ | $9.490 |
| 50+ | $9.000 |
| 100+ | $8.490 |
| 336+ | $8.260 |
| 504+ | $8.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H730IBK6QCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89AH1351
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max550MHz
CPU Speed550MHz
Program Memory Size128KB
No. of Pins201Pins
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's128I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size564KB
ADC Channels55Channels
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
550MHz
No. of Pins
201Pins
MCU Case Style
UFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
564KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F
No. of Bits
32bit
Operating Frequency Max
550MHz
Program Memory Size
128KB
IC Case / Package
UFBGA
No. of I/O's
128I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
55Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
