0
0 Items$0.00

ARM Microcontrollers :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2565

RoHS

STMICROELECTRONICS
Each
1+$8.990
10+$6.970
25+$6.480
50+$6.200
100+$5.910
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2563

RoHS

Each
1+$5.620
10+$4.510
25+$4.290
50+$4.100
100+$3.910
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
90W4451

RoHS

Each
1+$20.650
5+$18.980
10+$17.310
25+$15.920
50+$15.470
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Cut Tape
1+$19.460
25+$15.120
50+$14.760
100+$14.380
250+$14.100
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
45AC7220

RoHS

Each
1+$24.090
10+$18.710
25+$17.540
50+$16.700
100+$15.840
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, UART, USB
CAN, Ethernet, I2C, I2S, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
39AH5578

RoHS

Each
1+$10.610
10+$8.680
25+$8.030
50+$7.780
100+$7.520
More Pricing...
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
84Y6173

RoHS

Each
1+$29.540
5+$27.080
10+$24.620
25+$24.140
50+$23.640
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFP
TQFP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.71V
1.89V
-30°C
85°C
MAX
Surface Mount
MAX326xx
78AK3378

RoHS

Each
1+$8.020
10+$6.770
25+$6.480
50+$6.420
100+$6.370
More Pricing...
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
78AK3384

RoHS

Each
1+$14.870
10+$11.690
25+$11.060
50+$10.420
100+$10.030
More Pricing...
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
2MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
256KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B9
78AK3380

RoHS

Each
1+$12.070
10+$9.200
25+$8.720
50+$8.400
100+$8.060
More Pricing...
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
1MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT2B7
26AM1426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.980
50+$9.250
100+$8.530
250+$8.430
500+$8.320
More Pricing...
ML63Q2500 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
TQFP
-
49I/O's
CAN, I2C, Serial, UART
-
16KB
-
12Channels
12Bit
2.3V
5.5V
-40°C
105°C
-
Surface Mount
ML63Q2500
11AN9920

RoHS

STMICROELECTRONICS
Each
1+$13.630
10+$10.800
25+$10.240
50+$9.670
100+$9.320
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
1MB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
-
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
41Y4054

RoHS

Each
260+$15.590
520+$15.330
780+$15.020
1300+$14.710
2600+$14.410
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
-
4Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8870

RoHS

Each
260+$13.430
520+$12.100
780+$11.860
1300+$11.620
2600+$11.370
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
91T5010

RoHS

Each
1+$14.430
10+$13.020
25+$11.790
50+$11.060
100+$10.320
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
-
100Pins
TFBGA
-
49I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
-
264KB
-
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
90W4448

RoHS

Each
1+$20.310
10+$18.940
25+$18.450
50+$16.680
100+$15.800
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4431

RoHS

Each
1+$18.010
10+$16.790
25+$16.360
50+$14.790
100+$14.010
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4445

RoHS

Each
1+$21.720
10+$20.250
25+$19.730
50+$17.840
100+$16.900
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4433

RoHS

Each
1+$18.540
10+$17.290
25+$16.850
50+$15.240
100+$14.420
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4435

RoHS

Each
1+$19.950
10+$18.610
25+$18.130
50+$16.390
100+$15.520
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4437

RoHS

Each
1+$21.010
10+$19.590
25+$19.080
50+$17.260
100+$16.350
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
1MB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4441

RoHS

Each
1+$22.020
10+$17.100
25+$15.920
50+$15.150
100+$14.370
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
45AC7219

RoHS

Date/Lot Code

Each
1+$16.720
10+$15.640
25+$15.190
50+$13.710
100+$12.910
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
69AK5151

RoHS

STMICROELECTRONICS
Each
1+$5.020
10+$4.000
25+$3.740
50+$3.560
100+$3.380
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
128KB
64Pins
LQFP
-
49I/O's
CAN, I2C, I3C, I2S, SPI, USART, USB
-
32KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
83AK8320

RoHS

STMICROELECTRONICS
Each
1+$10.880
10+$8.900
25+$8.410
50+$8.140
100+$7.870
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
64Pins
LQFP
-
49I/O's
-
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-25 of 31 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON