Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC4330FET100,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T5010
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $13.020 |
| 25+ | $11.790 |
| 50+ | $11.060 |
| 100+ | $10.320 |
| 250+ | $8.600 |
| 500+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC4330FET100,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T5010
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max204MHz
Program Memory Size-
No. of Pins100Pins
IC Case / PackageTFBGA
No. of I/O's49I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size264KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4300
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
204MHz
No. of Pins
100Pins
No. of I/O's
49I/O's
RAM Memory Size
264KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4300
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
