Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC43S37JET100ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.41Y4054
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 260+ | $15.970 |
Price for:Each
Minimum: 260
Multiple: 260
$4,152.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC43S37JET100ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.41Y4054
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M0, ARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max204MHz
CPU Speed204MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's49I/O's
RAM Memory Size136KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyLPC
Supply Voltage Min2.4V
Supply Voltage Max3.6V
MCU SeriesLPC4300
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
204MHz
No. of Pins
100Pins
MCU Case Style
TFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Min
2.4V
MCU Series
LPC4300
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0, ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
204MHz
Program Memory Size
1MB
IC Case / Package
TFBGA
No. of I/O's
49I/O's
RAM Memory Size
136KB
ADC Channels
4Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
