0
0 Items$0.00

ARM Microcontrollers :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6405

RoHS

Date/Lot Code

Each
1+$13.480
10+$10.610
25+$10.040
50+$9.460
100+$9.100
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
73AM6401

RoHS

Each
1+$10.090
10+$7.870
25+$7.490
50+$7.120
100+$6.740
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
73AM6403

RoHS

Date/Lot Code

Each
1+$11.200
10+$10.480
25+$10.180
50+$9.190
100+$8.740
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
51AM4047

RoHS

Each
1+$14.400
10+$13.260
25+$12.260
50+$11.660
100+$11.070
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
51AM4051

RoHS

Each
1+$17.870
10+$16.910
25+$16.570
50+$15.340
100+$14.720
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
86AK5527

RoHS

Each
1+$16.620
10+$13.830
25+$13.140
50+$12.900
100+$12.670
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
1MB
100Pins
HLQFP
-
74I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
03AM8066

RoHS

Each
1+$12.650
10+$10.410
25+$10.030
50+$9.660
100+$9.280
More Pricing...
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
100Pins
HLQFP
-
74I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
31W9088

RoHS

Each
1740+$8.530
3480+$8.360
5220+$8.190
8700+$8.020
17400+$7.850
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9089

RoHS

Each
1740+$6.470
3480+$6.340
5220+$6.210
8700+$6.080
17400+$5.950
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9086

RoHS

Each
1740+$7.500
3480+$7.350
5220+$7.200
8700+$7.050
17400+$6.900
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
42AC0664

RoHS

Each
1+$12.190
10+$11.400
25+$11.070
50+$10.010
100+$9.360
More Pricing...
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3422

RoHS

Each
1+$12.420
10+$12.330
25+$12.220
50+$12.130
100+$12.020
More Pricing...
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
304KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3423

RoHS

Each
1+$11.710
10+$10.950
25+$10.630
50+$9.600
100+$8.990
More Pricing...
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH1188

RoHS

Each
1+$22.430
10+$19.680
25+$18.970
50+$18.790
100+$18.600
More Pricing...
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
100Pins
LQFP
LQFP
74I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
11AN9925

RoHS

STMICROELECTRONICS
Each
1+$14.110
10+$11.200
25+$10.620
50+$10.030
100+$9.660
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
51AM4049

RoHS

Each
1+$17.040
10+$16.130
25+$15.800
50+$14.620
100+$14.040
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
11AN9926

RoHS

STMICROELECTRONICS
Each
1+$13.260
10+$10.500
25+$9.950
50+$9.390
100+$9.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
02AM3279

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
100Pins
HLQFP
-
74I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON