Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C5888FNI-LP214T
Newark Part No.62AK5277
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.650 |
10+ | $25.490 |
25+ | $24.230 |
50+ | $23.170 |
100+ | $22.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5888FNI-LP214T
Newark Part No.62AK5277
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins99Pins
IC Case / PackageWLCSP
No. of I/O's62I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
ADC Channels1Channels
ADC Resolution20Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5LP
MCU SeriesCY8C58xx
Qualification-
Technical Specifications
Product Range
PSOC 5 Family CY8C58xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
99Pins
No. of I/O's
62I/O's
RAM Memory Size
64KB
ADC Resolution
20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5LP
Qualification
-
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
WLCSP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
1Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C58xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability