2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  Print Page

                                                                                                  TMPM3HQF10BFG(DBB)

                                                                                                  ARM MCU, TXZ+ Family TMPM3H Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 1 MB

                                                                                                  TOSHIBA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TOSHIBA TMPM3HQF10BFG(DBB)
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part NoTMPM3HQF10BFG(DBB)
                                                                                                  Newark Part No.79AK5160
                                                                                                  Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.330
                                                                                                  10+$9.300
                                                                                                  25+$8.460
                                                                                                  50+$7.880
                                                                                                  100+$7.350
                                                                                                  250+$6.180
                                                                                                  500+$5.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.33
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TOSHIBA
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part NoTMPM3HQF10BFG(DBB)
                                                                                                  Newark Part No.79AK5160
                                                                                                  Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTXZ+ Family TMPM3H Series Microcontrollers
                                                                                                  Device CoreARM Cortex-M3
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max120MHz
                                                                                                  Program Memory Size1MB
                                                                                                  No. of Pins144Pins
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of I/O's134I/O's
                                                                                                  InterfacesI2C, SPI, UART
                                                                                                  RAM Memory Size128KB
                                                                                                  ADC Channels21Channels
                                                                                                  ADC Resolution12Bit
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyTXZ+
                                                                                                  MCU SeriesTMPM3H
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TMPM3HQF10BFG(DBB) is a TMPM3H group(2) CMOS digital integrated circuit silicon monolithic microcontroller. It is widely used for consumer products and industrial products including home appliances, OA equipment, household equipment, AV devices, and motor control devices.

                                                                                                  • 32bit data bus, 1MB program memory size, 134I/O's, I²C, SPI, UART interfaces
                                                                                                  • 128Kb RAM memory size, 21 ADC channels, 12bit ADC resolution
                                                                                                  • Surface mount IC mounting, memory protection unit (MPU)
                                                                                                  • Data flash is rewritable in parallel with instruction execution
                                                                                                  • Oscillation frequency detector (OFD): abnormal system clock detection
                                                                                                  • Voltage detection circuit (LVD): 8 level, generate interrupts and reset outputs
                                                                                                  • JTAG/SW TRACE (4bit) debug interface
                                                                                                  • LCD display controller (DLCD), non-bias drive: 40 segments × 4 commons (max)
                                                                                                  • Serial peripheral interface (TSPI): 1 to 5 channels
                                                                                                  • Operating temperature range from -40°C to +105°C, package style is LQFP144

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TXZ+ Family TMPM3H Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  Program Memory Size

                                                                                                  1MB

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART

                                                                                                  ADC Channels

                                                                                                  21Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  TMPM3H

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Device Core

                                                                                                  ARM Cortex-M3

                                                                                                  Operating Frequency Max

                                                                                                  120MHz

                                                                                                  No. of Pins

                                                                                                  144Pins

                                                                                                  No. of I/O's

                                                                                                  134I/O's

                                                                                                  RAM Memory Size

                                                                                                  128KB

                                                                                                  ADC Resolution

                                                                                                  12Bit

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MCU Family

                                                                                                  TXZ+

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG