Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTMPM3HQF10BFG(DBB)Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK5160
Product RangeTXZ+ Family TMPM3H Series Microcontrollers
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 10+ | $10.500 |
| 25+ | $9.550 |
| 50+ | $8.890 |
| 100+ | $8.300 |
| 250+ | $6.970 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM3HQF10BFG(DBB)Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.79AK5160
Product RangeTXZ+ Family TMPM3H Series Microcontrollers
Technical Datasheet
Product RangeTXZ+ Family TMPM3H Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's134I/O's
InterfacesI2C, SPI, UART
RAM Memory Size128KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM3H
Qualification-
SVHCTo Be Advised
Product Overview
TMPM3HQF10BFG(DBB) is a TMPM3H group(2) CMOS digital integrated circuit silicon monolithic microcontroller. It is widely used for consumer products and industrial products including home appliances, OA equipment, household equipment, AV devices, and motor control devices.
- 32bit data bus, 1MB program memory size, 134I/O's, I²C, SPI, UART interfaces
- 128Kb RAM memory size, 21 ADC channels, 12bit ADC resolution
- Surface mount IC mounting, memory protection unit (MPU)
- Data flash is rewritable in parallel with instruction execution
- Oscillation frequency detector (OFD): abnormal system clock detection
- Voltage detection circuit (LVD): 8 level, generate interrupts and reset outputs
- JTAG/SW TRACE (4bit) debug interface
- LCD display controller (DLCD), non-bias drive: 40 segments × 4 commons (max)
- Serial peripheral interface (TSPI): 1 to 5 channels
- Operating temperature range from -40°C to +105°C, package style is LQFP144
Technical Specifications
Product Range
TXZ+ Family TMPM3H Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
21Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM3H
SVHC
To Be Advised
Device Core
ARM Cortex-M3
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
134I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
TXZ+
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
