ARM Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(2)
(2)
(2)
Program Memory Size
=1024KB
1
(1)
(1)
(6)
(1)
(32)
(124)
(10)
(318)
Operating Temperature Min
(9)
Supply Voltage Max
(7)
(2)
IC Mounting
(7)
Supply Voltage Min
(1)
(6)
(2)
ADC Resolution
(5)
(2)
Data Bus Width
(4)
(1)
Operating Frequency Max
(2)
(4)
(2)
(1)
ADC Channels
(4)
(2)
(2)
(1)
Operating Temperature Max
(4)
(1)
(4)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.630 10+$9.090 25+$8.590 50+$8.080 100+$7.760 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1024KB | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 352KB | - | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | 1+$13.410 10+$10.190 25+$9.660 50+$9.140 100+$8.610 More Pricing... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
79AK4525 RoHS | Each | 1+$5.380 10+$4.420 25+$4.100 50+$3.910 100+$3.720 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
79AK4527 RoHS | Each | 1+$5.690 10+$4.620 25+$4.300 50+$4.180 100+$4.040 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
03AM8067 RoHS | Each | 1+$13.730 10+$13.000 25+$12.730 50+$11.790 100+$11.310 More Pricing... | MCX N Series | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1024KB | 184Pins | VFBGA | - | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | - | 352KB | - | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||
MICROCHIP | Each | 1+$13.230 10+$12.960 25+$12.700 50+$12.430 100+$12.170 More Pricing... | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 64bit | 64bit | 64 bit | 300MHz | 300MHz | 1024KB | 64Pins | QFN | QFN | 44I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 384KB | - | 5Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM S70 | |||||
Each | 1+$18.820 10+$14.870 25+$14.090 50+$13.290 100+$12.800 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | 32bit | - | 32 bit | 168MHz | - | 1024KB | 176Pins | BGA | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | - | 24Channels | - | 1.8V | 3.6V | -40°C | 85°C | - | - | - | ||||||
Each | 1+$13.520 10+$10.270 25+$9.610 50+$9.150 100+$8.670 More Pricing... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each | 40+$11.790 80+$11.320 120+$11.090 200+$10.880 400+$10.660 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1024KB | 176Pins | LQFP | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | - | 24Channels | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | - | STM32F4 | ||||||