
| Quantity | Price |
|---|---|
| 168+ | $13.830 |
| 336+ | $13.430 |
| 504+ | $13.050 |
Product Information
Product Overview
The STM32F417IGH6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporates high-speed embedded memories up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- Up to 1MB flash memory
- Up to 192+4kB SRAM including 64kB CCM data RAM
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 1.8 to 3.6V Application supply and I/Os
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Low-power operation
- Sleep, stop and standby modes
- 2x12-bit D/A Converters
- Serial wire debug (SWD) and JTAG interfaces
- Up to 140 I/O ports with interrupt capability
- Up to 15 communication interfaces
- SDIO interface
- Advanced connectivity
- 8 to 14-bit Parallel camera interface up to 54Mbytes/s
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
1024KB
BGA
CAN, ENET, I2C, SPI, UART, USART, USB
24Channels
3.6V
85°C
32 bit
168MHz
176Pins
140I/O's
192KB
1.8V
-40°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
