Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $46.060 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 250+ $24.980 | Min: 630 / Mult: 630 | Coldfire V2 Family MCF527x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 3V | - | 3.3V | 166MHz | - | I2C, SPI, UART, USB | 166MHz | 6I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | - | 70°C | - | - | MCF527x | ColdFire V2 | - | |||||
89H0184 | Each | 25+ $376.810 | Min: 44 / Mult: 44 | 4386268 Series | 1Cores | - | 32bit | - | - | BGA | BGA | 360Pins | 1.7V | - | 1.9V | 500MHz | - | JTAG | 500MHz | 192I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | - | 105°C | - | - | MPC7410 | Power Architecture | - | ||||
93C4955 | Each | Pricing is unavailable. Please contact customer services. | 3822272 Series | 1Cores | - | 32bit | 32KB | - | TBGA | TBGA | 352Pins | 2.5V | - | 2.75V | 250MHz | - | I2C | 250MHz | - | 32bit | 32 bit | I2C | Surface Mount | 0°C | - | 105°C | - | - | MPC8240 | Power Architecture | - | |||||
Each | 1+ $26.630 | Min: 800 / Mult: 800 | Coldfire V2 Family MCF525x Series Microprocessors | 1Cores | - | 32bit | 8KB | - | MAPBGA | MAPBGA | 225Pins | 3V | - | 3.6V | 140MHz | - | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -20°C | - | 70°C | - | - | MCF525x | ColdFire V2 | - | |||||
Each | 250+ $17.660 | Min: 450 / Mult: 450 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 400Pins | 1.38V | - | 1.52V | 400MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX25 | i.MX | - | |||||
Each | 25+ $88.040 | Min: 200 / Mult: 200 | Coldfire V4 Family MCF548x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 388Pins | 3V | - | 3.6V | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | -40°C | - | 85°C | - | - | MCF548x | ColdFire V4 | - | |||||
Each | 1+ $30.440 | Min: 40 / Mult: 40 | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | - | 1.5MB | 32bit | MAPBGA | - | 364Pins | 4.4V | 1.5MB | 5.25V | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | VYBRID | -40°C | VF3xx | - | VF3xx | VF | - | |||||
Each | 1+ $40.330 5+ $39.340 10+ $38.400 | Min: 1 / Mult: 1 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | 32bit | 32KB | - | MAPBGA | MAPBGA | 400Pins | 1.33V | - | 1.47V | 532MHz | - | CAN, I2C, I2S, SPI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | AEC-Q100 | i.MX35 | i.MX | - | |||||
Each | 1+ $4.980 | Min: 90 / Mult: 90 | - | 1Cores | - | 32bit | 96KB | - | LQFP | LQFP | 100Pins | 920mV | - | 1.3V | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT | i.MX | - | |||||
Each | 1+ $178.190 5+ $166.220 10+ $154.270 25+ $153.290 | Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 4Cores | - | 64bit | 2MB | - | FCBGA | FCBGA | 780Pins | - | - | 1V | 1.8GHz | - | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | -40°C | - | 105°C | - | - | LS104 | QorIQ | - | |||||
Each | 1+ $33.550 5+ $31.200 10+ $28.840 25+ $27.280 50+ $26.720 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | MAPBGA | MAPBGA | 289Pins | 1.62V | - | 2.1V | 454MHz | - | CAN, I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX28 | i.MX | - | |||||
Each | 1+ $36.850 5+ $33.400 10+ $29.950 25+ $28.230 50+ $28.220 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
STMICROELECTRONICS | Each | 1+ $10.260 10+ $8.590 25+ $8.370 50+ $8.070 168+ $7.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 354Pins | 1.3V | - | 1.38V | 800MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $112.880 5+ $104.900 10+ $96.920 25+ $96.140 50+ $93.030 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ $63.730 5+ $60.760 10+ $57.810 25+ $57.540 50+ $57.280 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, I2C, SPI, UART | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $175.400 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 7Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | - | 1.1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 8QuadPlus | i.MX 8 | - | |||||
Each | 1+ $391.560 | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | - | 64bit | - | - | FCBGA | FCBGA | 1150Pins | 820mV | - | 880mV | 2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | - | 105°C | - | - | LX2162A | QorIQ | - | |||||
Each | 100+ $60.260 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 25+ $89.790 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.425V | - | 1.575V | 400MHz | - | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 100+ $68.670 | Min: 200 / Mult: 200 | Power Architecture Family MPC51 Series Microprocessors | 1Cores | - | 32bit | - | - | TEPBGA | TEPBGA | 516Pins | 1.33V | - | 1.47V | 400MHz | - | CAN, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | MPC51 | Power Architecture | - | |||||
Each | 1+ $52.610 | Min: 200 / Mult: 200 | Coldfire V4 Family MCF547x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 388Pins | 3V | - | 3.6V | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | 0°C | - | 70°C | - | - | MCF547x | ColdFire V4 | - | |||||
Each | 100+ $13.230 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
Each | 1+ $26.660 | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | MAPBGA | MAPBGA | 289Pins | 1.62V | - | 2.1V | 454MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX28 | i.MX | - | |||||
Each | 1+ $35.930 5+ $32.550 10+ $29.180 25+ $28.050 50+ $26.940 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | - | - | LFBGA | LFBGA | 541Pins | 950mV | - | 1.25V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - |