Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5253VM140Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.21M8042
Product RangeColdfire V2 Family MCF525x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 800+ | $27.430 |
Price for:Each
Minimum: 800
Multiple: 800
$21,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5253VM140Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.21M8042
Product RangeColdfire V2 Family MCF525x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF525x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageMAPBGA
No. of Pins225Pins
MPU Case StyleMAPBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max140MHz
InterfacesCAN, I2C, I2S, SPI, USB, UART
CPU Speed140MHz
No. of I/O's53I/O's
Data Bus Width32 bit
Embedded Interface TypeCAN, I2C, I2S, SPI, USB, UART
Data Bus Width32bit
IC MountingSurface Mount
MPU SeriesMCF525x
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF525x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
3.6V
Interfaces
CAN, I2C, I2S, SPI, USB, UART
No. of I/O's
53I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, USB, UART
IC Mounting
Surface Mount
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
8KB
No. of Pins
225Pins
Supply Voltage Min
3V
Operating Frequency Max
140MHz
CPU Speed
140MHz
Data Bus Width
32 bit
Data Bus Width
32bit
MPU Series
MCF525x
Operating Temperature Max
70°C
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate