Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5249LAG120Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9293
Product RangeColdfire V2 Family MCF524x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 300+ | $39.170 |
| 600+ | $37.160 |
| 900+ | $35.130 |
| 1500+ | $33.050 |
| 3000+ | $30.820 |
| 7500+ | $30.170 |
| 15000+ | $29.180 |
| 30000+ | $28.600 |
Price for:Each
Minimum: 300
Multiple: 300
$11,751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5249LAG120Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9293
Product RangeColdfire V2 Family MCF524x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF524x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size8KB
IC Case / PackageLQFP
No. of Pins144Pins
MPU Case StyleLQFP
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max120MHz
InterfacesI2C, QSPI, UART
No. of I/O's32I/O's
CPU Speed120MHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeI2C, QSPI, UART
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF524x
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF524x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LQFP
MPU Case Style
LQFP
Supply Voltage Max
1.9V
Interfaces
I2C, QSPI, UART
CPU Speed
120MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF524x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
8KB
No. of Pins
144Pins
Supply Voltage Min
1.7V
Operating Frequency Max
120MHz
No. of I/O's
32I/O's
Data Bus Width
32bit
Embedded Interface Type
I2C, QSPI, UART
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate