Microprocessors:
405 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.670 10+ $12.290 25+ $11.700 50+ $11.510 100+ $11.300 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $16.010 10+ $12.910 25+ $12.100 50+ $12.000 100+ $11.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | - | 128KB | - | TFBGA | - | 361Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $86.460 5+ $79.220 10+ $71.990 25+ $65.770 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $17.180 10+ $14.480 25+ $13.610 50+ $13.100 168+ $12.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $18.420 10+ $15.020 25+ $14.580 50+ $13.970 100+ $13.370 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $15.330 10+ $12.860 25+ $12.250 50+ $11.920 100+ $11.580 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $51.550 5+ $48.010 10+ $44.470 25+ $42.610 50+ $39.880 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 32bit | 256KB | - | FCBGA | FCBGA | 548Pins | 900mV | - | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $16.220 10+ $13.670 25+ $13.020 50+ $12.620 100+ $12.220 | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $20.970 5+ $19.800 10+ $18.650 25+ $17.480 50+ $17.190 More Pricing... | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $71.660 5+ $65.520 10+ $59.400 25+ $53.170 50+ $52.520 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $9.880 10+ $9.760 25+ $9.630 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | - | 32bit | 1Gbit | - | TFBGA | TFBGA | 233Pins | 1.02V | - | 1.21V | 600MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 16 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAM9X60 | SAM9 | - | |||||
Each | 1+ $16.110 10+ $15.380 25+ $14.650 50+ $13.960 100+ $13.280 | Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $27.390 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $60.120 | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $40.220 5+ $37.400 10+ $34.580 25+ $33.650 50+ $32.730 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | 512KB | - | MAPBGA | MAPBGA | 488Pins | 950mV | - | 1.05V | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $20.090 10+ $16.970 25+ $16.190 50+ $15.670 100+ $15.140 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $11.990 10+ $10.840 25+ $9.960 50+ $9.630 100+ $9.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $17.430 10+ $14.670 25+ $13.990 50+ $13.430 100+ $12.880 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $25.600 10+ $20.570 25+ $19.320 50+ $18.090 100+ $16.860 | Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | 32bit | - | - | FOWLP | FOWLP | 249Pins | 700mV | - | 1.155V | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX RT500 | i.MX RT | - | |||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $15.020 10+ $13.240 25+ $12.830 50+ $12.160 100+ $11.730 More Pricing... | Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 90°C | - | - | AM335x | Sitara | - | |||
Each | 1+ $16.770 10+ $14.160 25+ $13.650 50+ $13.640 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $17.960 10+ $14.650 25+ $14.230 50+ $13.630 100+ $13.030 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $20.060 5+ $19.030 10+ $18.000 25+ $16.690 50+ $16.610 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 551Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $18.050 10+ $14.410 25+ $13.500 50+ $13.170 100+ $12.850 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 456Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $16.690 10+ $14.030 25+ $13.370 50+ $13.010 100+ $12.650 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - |