Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX674ESA+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y5633
Product RangeMAX674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.590 |
| 10+ | $13.140 |
| 25+ | $12.290 |
| 50+ | $11.820 |
| 100+ | $11.340 |
| 250+ | $10.980 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX674ESA+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73Y5633
Product RangeMAX674
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX674
Reference Voltage Min9.985V
Reference Voltage Max10.015V
Initial Accuracy15mV
Temperature Coefficient± 15ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage10V
Voltage Reference Case StyleNSOIC
Product Overview
The MAX674ESA+ is a 10V precision voltage reference in 8 pin NSOIC package. This precision voltage reference is pre-trimmed to within ±0.15% of 10V. The MAX674ESA+ has excellent temperature stability of 15ppm/°C, low current drain and low noise. This IC is used in A/D converters, D/A converters, digital voltmeters and threshold detectors.
- Output voltage tolerance is ±15mV
- Operating temperature range from -40°C to 85°C
- Low noise of 20μVP-P at 0.1Hz to 10Hz
- Maximum quiescent supply current is 1.4mA
- Short circuit protected
- Load regulation is 0.001%/mA at IL = 0 to 10mA
- Line regulation is 0.006%/V at VIN = 18V to 33V
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
9.985V
Initial Accuracy
15mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
10V
Product Range
MAX674
Reference Voltage Max
10.015V
Temperature Coefficient
± 15ppm/°C
No. of Pins
8Pins
Input Voltage Max
33V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate