Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW40Z160VHT4Copy
Newark Part No.52Y7154
Product RangeKinetis W Family KW4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $7.200 |
| 25+ | $6.810 |
| 50+ | $6.540 |
| 100+ | $6.280 |
| 250+ | $6.120 |
| 520+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW40Z160VHT4Copy
Newark Part No.52Y7154
Product RangeKinetis W Family KW4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW4x Series Microcontrollers
Device CoreARM Cortex-M0+
MCU Core Size32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size160KB
No. of Pins48Pins
CPU Speed48MHz
IC Case / PackageQFN
No. of I/O's28I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size20KB
MCU ApplicationsBluetooth, WiFi
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min900mV
Supply Voltage Max4.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW4x
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis W Family KW4x Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32bit
Program Memory Size
160KB
CPU Speed
48MHz
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
20KB
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW4x
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART
MCU Applications
Bluetooth, WiFi
ADC Resolution
16Bit
Supply Voltage Max
4.2V
Operating Temperature Max
85°C
MCU Family
Kinetis W
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability