No exact matches found.
Showing products with similar part numbers
110 Product Results Found for "mcxa"
Find a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM4031 RoHS | Each | 1+ $3.260 10+ $2.770 100+ $2.230 520+ $2.050 1040+ $1.840 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $2.920 10+ $2.530 25+ $2.220 50+ $2.080 100+ $1.810 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
51AM4033 RoHS | Each | 1+ $3.050 10+ $2.640 25+ $2.310 50+ $2.170 100+ $1.890 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4032 RoHS | Each | 1+ $3.260 10+ $2.770 100+ $2.230 500+ $2.050 1000+ $1.840 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.400 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
51AM4044 RoHS | Each | 1+ $4.390 10+ $3.800 25+ $3.330 50+ $3.120 100+ $2.700 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $2.350 10+ $2.030 25+ $1.770 50+ $1.670 100+ $1.450 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $2.220 10+ $1.920 25+ $1.690 50+ $1.580 100+ $1.370 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+ $3.340 10+ $2.900 25+ $2.540 50+ $2.380 100+ $2.060 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $2.370 10+ $2.020 100+ $1.620 500+ $1.500 1000+ $1.340 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
47AM2141 RoHS | Each | 1+ $5.600 10+ $4.840 25+ $4.240 50+ $3.990 100+ $3.450 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
47AM2143 RoHS | Each | 1+ $7.140 10+ $6.180 25+ $5.410 50+ $5.060 100+ $4.400 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4036 RoHS | Each | 1+ $4.020 10+ $3.470 25+ $3.040 50+ $2.850 100+ $2.480 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
51AM4042 RoHS | Each | 1+ $4.260 10+ $3.690 25+ $3.240 50+ $3.030 100+ $2.620 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
51AM4039 RoHS | Each | 1+ $3.050 10+ $2.640 25+ $2.310 50+ $2.170 100+ $1.890 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4043 RoHS | Each | 1+ $4.140 10+ $3.580 25+ $3.130 50+ $2.940 100+ $2.560 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $2.830 10+ $2.450 25+ $2.150 50+ $2.010 100+ $1.740 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||
47AM2139 RoHS | Each | 1+ $5.890 10+ $5.090 25+ $4.470 50+ $4.180 100+ $3.630 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $3.160 10+ $2.740 25+ $2.400 50+ $2.250 100+ $1.950 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
47AM2142 RoHS | Each | 1+ $6.100 10+ $5.270 25+ $4.620 50+ $4.330 100+ $3.760 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4037 RoHS | Each | 1+ $4.260 10+ $3.690 25+ $3.240 50+ $3.030 100+ $2.620 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
47AM2140 RoHS | Each | 1+ $6.920 10+ $6.000 25+ $5.250 50+ $4.920 100+ $4.270 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4035 RoHS | Each | 1+ $4.140 10+ $3.580 25+ $3.130 50+ $2.940 100+ $2.560 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
47AM2138 RoHS | Each | 1+ $5.380 10+ $4.660 25+ $4.090 50+ $3.830 100+ $3.330 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $3.080 10+ $2.660 25+ $2.330 50+ $2.190 100+ $1.890 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||