Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-4000B
Newark Part No.38AK6943
Product RangeSLF3x Series
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $220.210 |
5+ | $208.770 |
10+ | $202.900 |
25+ | $197.420 |
50+ | $194.450 |
100+ | $185.950 |
Price for:Each
Minimum: 1
Multiple: 1
$220.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLF3S-4000B
Newark Part No.38AK6943
Product RangeSLF3x Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max3bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy10%
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor MountingClamp Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLF3x Series
Pressure Max3bar
Port Size6mm
Supply Voltage DC Max3.8V
Supply Voltage DC Min3.2V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
3bar
Supply Voltage Max
3.8V
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLF3x Series
Pressure Max
3bar
Supply Voltage DC Max
3.8V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
10%
Media Type
Liquid
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
Clamp Mount
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
6mm
Supply Voltage DC Min
3.2V
Alternatives for SLF3S-4000B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate