Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATR
Newark Part No.84AC1860
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.390 |
10+ | $4.090 |
25+ | $3.850 |
50+ | $3.620 |
100+ | $3.470 |
250+ | $3.460 |
500+ | $3.460 |
1000+ | $3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATR
Newark Part No.84AC1860
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 3.85g
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ0.122mg/LSB
Supply Voltage Min1.71V
Supply Voltage Max1.99V
Sensitivity Min0.112mg/LSB
Sensitivity Min0
Operating Temperature Min-40°C
Sensitivity Max0
Sensitivity Max0.132mg/LSB
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
LIS25BATR is a low-noise high-bandwidth three-axis digital accelerometer with a dedicated TDM interface. It has a full scale of ±3.85g and works with a time-division multiplexing (TDM) interface.
- TDM server interface, low noise, high, flat bandwidth
- Supply voltage is 1.8V typical at (Vdd = 1.8V, T = 25°C)
- Output data rate is 8KHz typical at (TDM at 8KHz)
- Startup time is 10ms maximum at (Vdd = 1.8V, T = 25°C)
- Current consumption in triaxial mode is 2.58mA typical at (Vdd = 1.8V, T = 25°C)
- PSR in band is 3.16mgrms maximum at ("electrical noise" test mode. Vdd = 1.8V)
- Operating temperature range from -40°C to +85°C
- 14-lead LGA package
Technical Specifications
MEMS Sensor Output
Digital
Sensing Range - Accelerometer
± 3.85g
Output Interface
I2C
No. of Pins
14Pins
Sensitivity Typ
0.122mg/LSB
Supply Voltage Max
1.99V
Sensitivity Min
0
Sensitivity Max
0
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Sensitivity Min
0.112mg/LSB
Operating Temperature Min
-40°C
Sensitivity Max
0.132mg/LSB
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability