Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1860RL
Cut Tape84AC1860
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.550 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 50+ | $4.420 |
| 100+ | $4.240 |
| 250+ | $4.140 |
| 500+ | $4.050 |
| 1000+ | $3.960 |
| 2500+ | $3.940 |
| 5000+ | $3.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS25BATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1860RL
Cut Tape84AC1860
Technical Datasheet
Sensing Range - Accelerometer± 3.85g
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ0.122mg/LSB
Supply Voltage Min1.71V
Supply Voltage Max1.99V
Operating Temperature Min-40°C
Sensitivity Min0
Sensitivity Min0.112mg/LSB
Operating Temperature Max85°C
Sensitivity Max0
Sensitivity Max0.132mg/LSB
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LIS25BATR is a low-noise high-bandwidth three-axis digital accelerometer with a dedicated TDM interface. It has a full scale of ±3.85g and works with a time-division multiplexing (TDM) interface.
- TDM server interface, low noise, high, flat bandwidth
- Supply voltage is 1.8V typical at (Vdd = 1.8V, T = 25°C)
- Output data rate is 8KHz typical at (TDM at 8KHz)
- Startup time is 10ms maximum at (Vdd = 1.8V, T = 25°C)
- Current consumption in triaxial mode is 2.58mA typical at (Vdd = 1.8V, T = 25°C)
- PSR in band is 3.16mgrms maximum at ("electrical noise" test mode. Vdd = 1.8V)
- Operating temperature range from -40°C to +85°C
- 14-lead LGA package
Technical Specifications
Sensing Range - Accelerometer
± 3.85g
MEMS Sensor Output
Digital
Output Interface
I2C
No. of Pins
14Pins
Sensitivity Typ
0.122mg/LSB
Supply Voltage Max
1.99V
Sensitivity Min
0
Operating Temperature Max
85°C
Sensitivity Max
0.132mg/LSB
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Sensitivity Min
0.112mg/LSB
Sensitivity Max
0
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
