13 Product Results Found for "OMRON INDUSTRIAL AUTOMATION"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(13)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $718.540 5+ $702.560 10+ $690.920 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ $419.180 5+ $391.780 10+ $380.090 25+ $367.580 50+ $351.180 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $619.890 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $891.040 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $499.160 5+ $464.110 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $697.610 5+ $652.000 10+ $632.550 25+ $611.730 50+ $584.440 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $338.480 5+ $316.360 10+ $306.920 25+ $296.810 50+ $283.580 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
89C4926 RoHS | OMRON ELECTRONIC COMPONENTS | Each | 100+ $11.310 | - | - | - | - | - | - | - | - | D7E Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,253.620 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6F-C Series | - | - | 3Channels | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
71AH4037 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $826.020 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $559.950 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
52F4252 | OMRON INDUSTRIAL AUTOMATION | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | Pricing is unavailable. Please contact customer services. | Optical | Absolute | 256PPR | - | Horizontal | Without Push Switch | Gray Code | Panel Mount | - | 5000rpm | - | - | D Type Flatted End | - | 10mm | 10.8V | 27.6V | -10°C | 70°C | IP65 | Connector | |||||