4096PPR Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $556.500 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1200PPR | - | 0 Detents | - | Right Angle | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $38.380 5+ $32.950 10+ $30.850 25+ $28.260 50+ $26.440 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $246.750 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | HTL | Panel Mount | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $71.550 5+ $61.410 10+ $57.480 25+ $52.640 50+ $49.220 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $29.310 5+ $28.280 10+ $27.250 25+ $26.380 | Min: 1 / Mult: 1 | - | Optical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $3.440 10+ $2.760 25+ $2.710 50+ $2.660 100+ $2.610 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $67.090 5+ $60.300 10+ $59.130 25+ $57.770 50+ $56.410 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 256PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $4.500 10+ $4.330 25+ $4.190 50+ $3.890 100+ $3.570 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $34.030 5+ $31.650 10+ $30.630 25+ $29.610 50+ $28.600 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 16PPR | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $4.350 10+ $4.250 25+ $4.170 50+ $4.060 100+ $3.960 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 18PPR | - | 36 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $9.670 10+ $8.990 25+ $8.560 50+ $8.300 100+ $6.980 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 128PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $565.920 5+ $533.260 | Min: 1 / Mult: 1 | - | Optical | Absolute | 256PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
Each | 1+ $631.050 | Min: 1 / Mult: 1 | - | Optical | Incremental | 600PPR | - | 0 Detents | - | Right Angle | - | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $2.250 10+ $2.210 25+ $2.080 50+ $2.010 100+ $1.950 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $4.370 10+ $4.370 25+ $4.030 50+ $4.030 100+ $3.740 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $69.070 5+ $64.930 10+ $63.200 25+ $61.480 50+ $59.750 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $565.260 5+ $565.260 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 360PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5VDC | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | ||||
Each | 1+ $5.630 10+ $5.350 25+ $4.620 50+ $4.470 100+ $4.300 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.460 10+ $1.950 25+ $1.900 50+ $1.870 100+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | |||||
Each | 1+ $53.210 5+ $45.650 10+ $42.310 25+ $39.170 50+ $36.270 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 64PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $38.350 5+ $38.350 10+ $38.350 25+ $35.610 50+ $33.240 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $2.520 10+ $2.520 25+ $2.520 50+ $2.520 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $44.640 5+ $38.300 10+ $35.880 25+ $32.870 50+ $30.730 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $438.000 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | |||||
Each | 1+ $72.240 5+ $62.000 10+ $58.030 25+ $53.150 50+ $49.710 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-56xx | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin |