Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95B4223
Your Part Number
4,580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.967 |
| 25+ | $0.926 |
| 50+ | $0.884 |
| 100+ | $0.843 |
| 250+ | $0.796 |
| 500+ | $0.748 |
| 1000+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95B4223
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance0.5mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Collector Current IC Max50mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CNY70 is a Reflective Optical Sensor with transistor output. Includes an infrared emitter and phototransistor in a leaded package which blocks visible light. Operating range within <gt/>20% relative collector current 0 to 5mm. Daylight blocking filter. Optoelectronic scanning and switching devices i.e., index sensing, coded disk scanning etc. (optoelectronic encoder assemblies).
- Lead (Pb)-free soldering
- 950nm Emitter wave length
- Photo transistor detector
- -40 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
32V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
-40°C
Qualification
-
Sensing Distance / Slot Width
5mm
Sensing Distance
0.5mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
32V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CNY70
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate