Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Newark Part No.38X7672
Product Range55100 Series
Technical Datasheet
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $9.370 |
| 10+ | $9.010 |
| 25+ | $8.580 |
| 100+ | $8.020 |
| 500+ | $7.470 |
| 1000+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-D
Newark Part No.38X7672
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity
Activating Distance Min-
Activating Distance Max18mm
Sensor MountingFlange
Sensor TerminalsCable with Connector
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Product Overview
55100-3H-02-D is a miniature flange mounting hall effect sensor 25.5mm (1.004”) x 11.00m (0.433”) and only 3.00mm (0.118”). It’s case design enables screw or adhesive mounting and capable of switching up to 24VDC and 20mA. applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing, magnetic encoders.
- Magnetically operated position sensor
- Reverse/over voltage protection, built in temperature compensation
- 3-wire switch (voltage output) type, 55gauss sensitivity, 300mm cable length
- Vibration 50g max at 50- 2,000Hz
- High switching speed up to 12KHz, long life up to 20 billion operations
- Operates in static or dynamic magnetic field
- IP67 rated
- Operate supply voltage range from +3 to +24VDC (digital switch 2-wire (current output))
- Operating temperature range from -40 to +100°C
Technical Specifications
Sensor Type
Proximity
Activating Distance Max
18mm
Sensor Terminals
Cable with Connector
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
-
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability