380kHz Ultrasonic Proximity Sensors:

162 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Sensing Range Min
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$718.210
Min: 1 / Mult: 1
2m
-
-
180kHz
-25°C
-
70°C
-
-
76R0325

RoHS

Each
1+
$439.150
5+
$425.210
10+
$406.010
25+
$386.760
50+
$337.000
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
-
70°C
-
MIC+130/D/TC
76R0544

RoHS

Each
1+
$432.420
5+
$418.700
10+
$399.790
25+
$380.830
50+
$331.840
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
-
70°C
-
ZWS-15/CD/QS
34K9561

RoHS

Date/Lot Code

Each
1+
$982.220
3+
$963.860
5+
$936.320
Min: 1 / Mult: 1
8m
-
200mm
-
-20°C
75kHz
70°C
-
QT50U Series
33AJ1296

RoHS

Each
1+
$376.860
5+
$364.490
10+
$347.440
25+
$330.350
50+
$286.190
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
-
70°C
-
UC-18GS-IO Series
33AJ1295

RoHS

Each
1+
$433.680
5+
$419.460
10+
$399.840
25+
$380.170
50+
$329.360
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
-
70°C
-
UC-18GS-IO Series
33AJ1293

RoHS

Each
1+
$433.680
5+
$419.460
10+
$399.840
25+
$380.170
50+
$329.360
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
-
70°C
-
UC-18GS-IO Series
72K1545

RoHS

Each
1+
$155.760
Min: 1 / Mult: 1
508mm
-
-
300kHz
-20°C
-
65°C
OsiSense XX Series
11R2149
Each
1+
$459.670
Min: 1 / Mult: 1
1m
-
-
180kHz
0°C
-
70°C
Ultrasonic sensors XX Series
96Y8860

RoHS

Each
1+
$702.830
5+
$592.950
10+
$551.130
Min: 1 / Mult: 1
101.6mm
-
-
500kHz
0°C
-
60°C
Hyde Park Series
92AH8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.710
10+
$13.070
25+
$12.490
50+
$11.950
100+
$11.460
More Pricing...
Min: 1 / Mult: 1
1.2mm
1.2m
-
175kHz
-40°C
-
85°C
180°
-
33AJ1294

RoHS

Each
1+
$216.850
5+
$216.850
10+
$216.850
25+
$216.850
50+
$216.850
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
-
70°C
-
UC-18GS-IO Series
01AM9232

RoHS

Each
1+
$707.740
5+
$636.940
10+
$561.170
25+
$521.090
50+
$473.970
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
-
70°C
-
UM12 Series
01AM9234

RoHS

Each
1+
$582.600
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
68AK0794

RoHS

Each
1+
$324.900
5+
$324.900
10+
$324.900
25+
$324.900
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
-
70°C
50°
XX Series
85AK6081

RoHS

Each
1+
$442.140
Min: 1 / Mult: 1
1m
-
-
224kHz
-40°C
-
70°C
-
K50U Series
68AK0795

RoHS

Each
1+
$320.560
5+
$320.560
10+
$320.560
25+
$320.560
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
-
70°C
50°
XX Series
68AK0789

RoHS

Each
1+
$316.230
5+
$316.230
10+
$316.230
25+
$316.230
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
-
70°C
50°
XX Series
01AM5615

RoHS

Each
1+
$502.570
5+
$452.290
10+
$398.490
25+
$370.030
50+
$336.570
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9245

RoHS

Each
1+
$878.600
Min: 1 / Mult: 1
2m
-
-
200kHz
-25°C
-
70°C
-
UM30 Series
01AM9207

RoHS

Each
1+
$675.490
5+
$607.910
10+
$535.590
25+
$497.340
50+
$452.370
Min: 1 / Mult: 1
250mm
-
-
380kHz
-25°C
-
70°C
-
UC4 Series
04AM2106

RoHS

Each
1+
$524.970
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
S18U Series
82AK9947

RoHS

Date/Lot Code

Each
1+
$57.490
5+
$52.160
10+
$46.810
25+
$45.510
50+
$44.210
More Pricing...
Min: 1 / Mult: 1
2m
-
-
74.5kHz
-40°C
-
85°C
60°
W2110W111 Series
01AM9259

RoHS

Each
1+
$1,251.090
Min: 1 / Mult: 1
-
-
-
80kHz
-25°C
-
70°C
-
UM30 Series
68AK0792

RoHS

Each
1+
$316.230
5+
$316.230
10+
$316.230
25+
$316.230
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
-
70°C
50°
XX Series
1-25 of 162 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM