Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.170 |
| 250+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
Product Information
Product Overview
The MAX6613MXK+T is a low voltage analogue temperature sensor in 5 pin SC-70 package. It provides an analogue voltage output proportional to temperature. Accuracy is ±4.0°C (max) over a range of TA = 0°C to +50°C and ±4.4°C (max) from TA = -20°C to +80°C. Self heating effects are negligible due to low current consumption of the part. Unlike many analogue temperature sensors, IC is stable with any capacitive load from 0pF to 1000pF providing broad flexibility in board level design. The operating temperature range varies with the voltage supply. The MAX6613 can be used over a -55°C to +130°C range with a 2.5V to 5.5V supply voltage. For applications with a supply voltage of 1.8V, the MAX6613 can be used over a +25°C to +130°C temperature range. Ideal for broad range of thermal management applications and also used in cellular phones, GPS equipment, battery management, appliances, disk drives, printers, Fax machines and HVAC.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -55°C to 130°C
- Minimizes power consumption with ultra low 7.5µA (typ) supply current
- Minimizes board space with tiny package
- Pin compatible with LM20
- Output voltage of 1.8455V
- Long term stability of 0.1°C at TA = room temperature for 1000hr
- Power down supply current is 0.1µA at VCC <lt/> 0.8V
Applications
Sensing & Instrumentation, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 4°C
± 4°C
-55°C
130°C
SC-70
1.8V
1Channels
-
130°C
-
-
Analogue
± 4°C
-55°C
130°C
SC-70
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate