Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-21B-3-100-A-1/4-0600-M12-1Copy
Newark Part No.34AC4553
Product RangePR-21 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.920 |
Price for:Each
Minimum: 1
Multiple: 1
$191.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21B-3-100-A-1/4-0600-M12-1Copy
Newark Part No.34AC4553
Product RangePR-21 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6.35mm
Probe Length152.4mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePR-21 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-21 series is a vibration resistant platinum RTD (PT100) sensor with M12 connector and mounting thread. RTD sensor with M12 connections provide for easy and efficient installation or removal of this sensor for periodic calibration, troubleshooting or replacement. This is a flexible and robust temperature sensor constructed with 316L stainless steel housings and sheaths for strength and corrosion resistance.
- Pt100, class A element
- 1/2NPT mounting thread
- 6inch length
- 0.25inch probe diameter
- All welded 316L stainless steel housing
- Temperature range from -50 to 250°C sensing end, 85°C maximum at connector
- Integral 4-pin M12 connector for easy connection
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate