0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
24AC7736

RoHS

Each
1+$1.730
10+$1.620
25+$1.530
50+$1.380
100+$1.290
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
110mA
230mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
82AC5783

RoHS

Date/Lot Code

Each
1+$2.510
10+$2.420
25+$2.070
50+$1.940
100+$1.870
More Pricing...
60ohm
Through Hole
-
PTCEL Series
350VAC
-
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
Lead (17-Jan-2023)
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
62AJ8961

RoHS

Each
1+$3.070
10+$2.750
25+$2.290
50+$2.120
100+$2.030
More Pricing...
1kohm
Through Hole
Through Hole
PTCEL Series
-
Inrush Current Limiting and Load-Dump Resistor
Inrush Current Limiting and Load-Dump Resistor
-40°C
105°C
Disc, Radial Leaded
± 30%
30mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
25M8259

RoHS

Date/Lot Code

Each
1+$1.960
10+$1.820
25+$1.740
50+$1.540
100+$1.430
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
200mA
400mA
No SVHC (25-Jun-2025)
-
-
13.5mm
-
-
26AH0001

RoHS

Each
1+$2.620
10+$2.180
25+$2.030
50+$1.890
100+$1.690
More Pricing...
60ohm
Through Hole
Through Hole
PTCEL Series
350VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
25AH9997

RoHS

Each
1+$2.500
10+$2.390
25+$2.270
50+$2.120
100+$1.900
More Pricing...
120ohm
Through Hole
Through Hole
PTCEL Series
440VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
85mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
25M8260

RoHS

Each
1+$2.320
10+$2.160
25+$2.020
50+$1.820
100+$1.690
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
-
-
13.5mm
-
-
24AC7735

RoHS

Each
1+$1.900
10+$1.760
25+$1.640
50+$1.510
100+$1.410
More Pricing...
9ohm
Through Hole
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
330mA
500mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
24AC7737

RoHS

Date/Lot Code

Each
1+$2.560
10+$2.180
25+$1.870
50+$1.820
100+$1.680
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
220mA
330mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
69AH6803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
10+$1.840
25+$1.730
50+$1.680
100+$1.560
More Pricing...
3.7ohm
Through Hole
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
97AK7536

RoHS

Each
1+$2.500
10+$2.390
25+$2.270
50+$2.170
100+$2.020
More Pricing...
1kohm
-
Through Hole
PTCEL Series
1.2kV
Inrush Current Limiter and Discharge Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
42mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
90AJ7172

RoHS

AMPHENOL ADVANCED SENSORS
Each
5+$3.280
100+$2.740
250+$2.540
500+$2.380
1000+$2.260
50ohm
-
Through Hole
PTF Series
120V
Current Limiting Protection
-
10°C
55°C
Disc, Radial Leaded
± 20%
80mA
170mA
No SVHC (07-Jul-2017)
-
110°C
13.5mm
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM