Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59950C0080A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6803RL
Cut Tape69AH6803
Product RangeB59950 Series
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.840 |
| 25+ | $1.730 |
| 50+ | $1.680 |
| 100+ | $1.560 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59950C0080A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6803RL
Cut Tape69AH6803
Product RangeB59950 Series
Technical Datasheet
Resistance (25°C)3.7ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59950 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max170mA
Trip Current350mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
3.7ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
350mA
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59950 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
170mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
