Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL17H112DBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8305
Product RangePTCCL Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.570 |
| 25+ | $2.350 |
| 50+ | $2.230 |
| 100+ | $2.180 |
| 250+ | $2.000 |
| 500+ | $1.880 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL17H112DBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8305
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)0.7ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max1.17A
Trip Current1755mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter16.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
0.7ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1755mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Operating Temperature Min
-40°C
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
1.17A
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate