0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
98K8305

RoHS

Each
1+$2.680
10+$2.570
25+$2.350
50+$2.230
100+$2.180
More Pricing...
0.7ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
1.17A
1755mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
90R0159

RoHS

Each
1+$1.390
10+$1.270
25+$1.050
50+$0.924
100+$0.904
More Pricing...
1.6kohm
Through Hole
-
-
PTCCL Series
600V
-
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
Lead (17-Jan-2023)
90°C
115°C
5mm
80Y2285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
10+$0.970
25+$0.851
50+$0.798
100+$0.351
55ohm
Through Hole
Through Hole
Through Hole
B59990 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
85°C
Disc, Radial Leaded
± 25%
30mA
60mA
To Be Advised
-
-
4mm
62AJ8959

RoHS

Each
1+$2.090
10+$2.000
25+$1.900
50+$1.820
100+$1.760
More Pricing...
400ohm
Through Hole
-
Through Hole
PTCCL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
50mA
To Be Advised
90°C
115°C
10mm
98K8299

RoHS

Each
1+$1.260
10+$1.200
25+$1.130
50+$1.080
100+$1.070
More Pricing...
5ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
7mm
62AJ4848

RoHS

Each
1+$1.180
10+$1.120
25+$1.060
50+$1.020
100+$1.000
More Pricing...
3ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
410mA
615mA
To Be Advised
135°C
145°C
7mm
62AJ8958

RoHS

Each
1+$1.060
10+$1.010
25+$0.951
50+$0.899
100+$0.875
More Pricing...
50ohm
Through Hole
-
Through Hole
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
98K8291

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.995
25+$0.938
50+$0.887
100+$0.862
More Pricing...
25ohm
Through Hole
-
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8293

RoHS

Each
1+$1.050
10+$0.995
25+$0.938
50+$0.887
100+$0.862
More Pricing...
6ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
270mA
405mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8303

RoHS

Each
1+$1.550
10+$1.470
25+$1.460
50+$1.390
100+$1.360
More Pricing...
1.3ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
10.5mm
98K8304

RoHS

Each
1+$1.570
10+$1.500
25+$1.420
50+$1.360
100+$1.310
More Pricing...
0.9ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
920mA
1380mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
98K8301

RoHS

Each
1+$1.260
10+$1.200
25+$1.130
50+$1.080
100+$1.050
More Pricing...
2.5ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
470mA
705mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
76AH5983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
100+$0.153
250+$0.145
500+$0.137
1000+$0.131
More Pricing...
18ohm
SMD
-
SMD
POSISTOR PRG Series
16V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
47mA
98mA
No SVHC (04-Feb-2026)
-
-
-
67AK4075

RoHS

Each
1+$1.260
10+$1.210
25+$1.140
50+$1.090
100+$1.070
More Pricing...
1.9ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
540mA
810mA
To Be Advised
135°C
145°C
8.5mm
67AK4070

RoHS

Date/Lot Code

Each
1+$1.060
10+$1.010
25+$0.951
50+$0.899
100+$0.875
More Pricing...
13ohm
Through Hole
-
Through Hole
PTCCL Series
30V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
180mA
270mA
To Be Advised
135°C
145°C
5mm
80Y2285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.351
55ohm
-
Through Hole
-
B59990 Series
80V
-
-
-40°C
85°C
Disc, Radial Leaded
± 25%
30mA
60mA
To Be Advised
-
-
4mm
28AC1213

RoHS

Each
1+$1.050
10+$1.000
25+$0.910
50+$0.840
100+$0.803
More Pricing...
56ohm
Through Hole
-
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
95mA
143mA
Lead (17-Jan-2023)
135°C
145°C
5mm
23AC9041

RoHS

Each
1+$1.510
10+$0.989
25+$0.824
50+$0.785
100+$0.771
More Pricing...
55ohm
Through Hole
-
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
93mA
140mA
Lead (17-Jan-2023)
135°C
140°C
5mm
65AH9248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
100+$0.156
250+$0.147
500+$0.137
1000+$0.131
More Pricing...
33ohm
SMD
-
SMD
POSISTOR PRG Series
30V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
38mA
73mA
No SVHC (04-Feb-2026)
-
-
-
65AH9250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.585
100+$0.503
250+$0.480
500+$0.458
1000+$0.262
More Pricing...
1ohm
SMD
-
SMD
POSISTOR PRG Series
12V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
330mA
740mA
No SVHC (04-Feb-2026)
-
-
-
61AC1380

RoHS

Each
100+$2.660
200+$2.590
300+$2.520
500+$2.460
1000+$2.300
More Pricing...
4.4ohm
Through Hole
-
-
PTCCL Series
30V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
490mA
735mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
25AH9994

RoHS

Each
1+$1.430
10+$1.130
25+$1.050
50+$0.960
100+$0.859
More Pricing...
1.6kohm
Through Hole
-
Through Hole
PTCCL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
To Be Advised
90°C
115°C
5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM