Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL11H701DBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8303
Product RangePTCCL Series
Your Part Number
783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.470 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.360 |
| 250+ | $1.220 |
| 500+ | $1.150 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL11H701DBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8303
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)1.3ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max30V
Applications0
Operating Temperature Min-40°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max700mA
Trip Current1050mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter10.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
1.3ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
1050mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
10.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
0
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
700mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
