Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59940C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8271
Product RangeB59940 Series
Your Part Number
6,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.610 |
| 25+ | $2.380 |
| 50+ | $2.110 |
| 100+ | $2.000 |
| 250+ | $1.850 |
| 500+ | $1.720 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59940C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.25M8271
Product RangeB59940 Series
Technical Datasheet
Resistance (25°C)2.3ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59940 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max450mA
SVHCNo SVHC (25-Jun-2025)
Trip Current900mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
The B59940 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- 30mA up to 1A - Wide range of rated currents
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, coated
Technical Specifications
Resistance (25°C)
2.3ohm
PTC Thermistor Mounting
Through Hole
Product Range
B59940 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
450mA
Trip Current
900mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate